Part Details for 380HS014NF2324H6 by Glenair Inc
Overview of 380HS014NF2324H6 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 380HS014NF2324H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6414
|
Newark | Connector |Glenair 380HS014NF2324H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$261.8600 / $1,002.9200 | Buy Now |
DISTI #
3937-380HS014NF2324H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,614.0600 | Buy Now |
DISTI #
380HS014NF2324H6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 23 Shell Size - Bulk (Alt: 380HS014NF2324H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$246.9218 / $1,114.3500 | Buy Now |
DISTI #
654-380HS014NF2324H6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$594.9100 | Order Now |
DISTI #
71091708
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$385.5125 | Buy Now |
DISTI #
77939680
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$395.3974 / $952.4359 | Buy Now |
DISTI #
380HS014NF2324H6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 23 Shell Size - Bulk (Alt: 380HS014NF2324H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$246.9218 / $1,114.3500 | Buy Now |
DISTI #
380HS014NF2324H6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 23 Shell Size - Bulk (Alt: 380HS014NF2324H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$246.9218 / $1,114.3500 | Buy Now |
DISTI #
GLE380HS014NF2324H6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$553.8165 / $943.9200 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT HVY DUTY Min Qty: 1 | 20 |
|
$686.3500 / $1,142.9200 | Buy Now |
Part Details for 380HS014NF2324H6
380HS014NF2324H6 CAD Models
380HS014NF2324H6 Part Data Attributes:
|
380HS014NF2324H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS014NF2324H6
Glenair Inc
Connector Accessory, 1in Min Cable Dia, 1.375in Max Cable Dia, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 1.375 inch | |
Cable Entry-Min | 1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |