There are no models available for this part yet.
Overview of 380HS014M1104A3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380HS014M1104A3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ6364
|
Newark | Connector |Glenair 380HS014M1104A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$110.2600 / $422.2600 | Buy Now | |
DISTI #
3937-380HS014M1104A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$444.5690 / $740.3100 | Buy Now | |
DISTI #
380HS014M1104A3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 380HS014M1104A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
RFQ | ||
DISTI #
654-380HS014M1104A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$108.9000 / $250.4700 | Order Now | |
DISTI #
59651350
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$75.3846 / $166.4744 | Buy Now | |
DISTI #
16728927
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Electroless Nickel Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$166.4744 / $401.0000 | Buy Now | |
DISTI #
GLE380HS014M1104A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$233.1683 / $397.4146 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 50 |
|
$288.9700 / $481.2000 | Buy Now |