Part Details for 380HS013NF0906A3 by Glenair Inc
Overview of 380HS013NF0906A3 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS013NF0906A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6329
|
Newark | Connector |Glenair 380HS013NF0906A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$202.6700 / $776.2000 | Buy Now |
DISTI #
93AJ1440
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 380HS013NF0906A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.2700 / $529.6800 | Buy Now |
DISTI #
3937-380HS013NF0906A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$817.2310 / $1,360.8500 | Buy Now |
DISTI #
654-380HS013NF0906A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$318.2900 / $460.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$323.5300 / $378.5000 | Buy Now |
DISTI #
71093937
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$138.5769 / $306.0128 | Buy Now |
DISTI #
77940924
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$306.0128 / $737.1282 | Buy Now |
DISTI #
380HS013NF0906A3
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$225.6400 / $797.0700 | Buy Now |
DISTI #
380HS013NF0906-0
|
TME | 380HS013NF0906A3 Min Qty: 1 | 3 |
|
$388.8990 / $432.1090 | Buy Now |
DISTI #
GLE380HS013NF0906A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$428.6235 / $730.5375 | Buy Now |
Part Details for 380HS013NF0906A3
380HS013NF0906A3 CAD Models
380HS013NF0906A3 Part Data Attributes
|
380HS013NF0906A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS013NF0906A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |