Part Details for 380HS003M1506A3-73B by Glenair Inc
Overview of 380HS003M1506A3-73B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS003M1506A3-73B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5906
|
Newark | Connector |Glenair 380HS003M1506A3-73B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$156.6200 / $599.8400 | Buy Now |
DISTI #
3937-380HS003M1506A3-73B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
472 In Stock |
|
$666.0770 / $1,109.1500 | Buy Now |
DISTI #
380HS003M1506A3-73
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS003M1506A3-73) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
631-0HS003M1506A373B
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$236.5200 / $337.8300 | Order Now |
DISTI #
71091151
|
Verical | RFI/EMI Backshell 180° 15 Shell Size Electroless Nickel Aluminum Alloy Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$112.9359 / $249.4103 | Buy Now |
DISTI #
77942159
|
Verical | RFI/EMI Backshell 180° 15 Shell Size Electroless Nickel Aluminum Alloy Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$249.4103 / $600.7949 | Buy Now |
DISTI #
GLE380HS003M1506A3-73B
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$349.3490 / $595.4231 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 25 |
|
$432.9500 / $720.9500 | Buy Now |