Part Details for 380HS001M2120H6 by Glenair Inc
Overview of 380HS001M2120H6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001M2120H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1003
|
Newark | Connector |Glenair 380HS001M2120H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$265.6400 / $1,017.3900 | Buy Now |
DISTI #
3937-380HS001M2120H6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,637.2800 | Buy Now |
DISTI #
380HS001M2120H6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS001M2120H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$250.4862 / $1,130.4300 | Buy Now |
DISTI #
631-380HS001M2120H6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$603.5000 / $1,004.9600 | Order Now |
DISTI #
GLE380HS001M2120H6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$561.8110 / $957.5407 | Buy Now |
|
Powell Electronics | BACKSHELL Min Qty: 1 | 19 |
|
$696.2600 / $1,159.4200 | Buy Now |
Part Details for 380HS001M2120H6
380HS001M2120H6 CAD Models
380HS001M2120H6 Part Data Attributes:
|
380HS001M2120H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001M2120H6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |