Part Details for 380HS001M1910M3 by Glenair Inc
Overview of 380HS001M1910M3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001M1910M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5679
|
Newark | Connector |Glenair 380HS001M1910M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$163.0400 / $624.4600 | Buy Now |
DISTI #
3937-380HS001M1910M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,004.8500 | Buy Now |
DISTI #
380HS001M1910M3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS001M1910M3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
$153.7382 / $693.8400 | Buy Now |
DISTI #
654-380HS001M1910M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant | 2 |
|
$256.0600 / $616.8200 | Buy Now |
DISTI #
GLE380HS001M1910M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$344.8304 / $587.7234 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 53 |
|
$427.3500 / $711.6300 | Buy Now |
Part Details for 380HS001M1910M3
380HS001M1910M3 CAD Models
380HS001M1910M3 Part Data Attributes:
|
380HS001M1910M3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001M1910M3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |