Part Details for 380HN105NF1310M by Glenair Inc
Overview of 380HN105NF1310M by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HN105NF1310M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5553
|
Newark | Connector |Glenair 380HN105NF1310M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$505.6700 / $1,992.3000 | Buy Now |
DISTI #
3937-380HN105NF1310M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$2,150.5380 / $3,683.9700 | Buy Now |
DISTI #
380HN105NF1310M
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HN105NF1310M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$2,904.7231 | Buy Now |
DISTI #
654-380HN105NF1310M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$1,467.4200 | Order Now |
DISTI #
71091013
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$384.9103 / $800.2308 | Buy Now |
DISTI #
77940204
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$800.2308 / $1,995.4872 | Buy Now |
DISTI #
380HN105NF1310M
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL 90DEG MED DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$660.8100 / $1,977.6500 | Buy Now |
DISTI #
GLE380HN105NF1310M
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 90 DEG SELF-LOCKING | 0 |
|
$1,127.9172 / $1,977.6451 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 27 |
|
$1,397.8500 / $2,394.5800 | Buy Now |
Part Details for 380HN105NF1310M
380HN105NF1310M CAD Models
380HN105NF1310M Part Data Attributes
|
380HN105NF1310M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HN105NF1310M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |