Part Details for 380HF105NF1724M by Glenair Inc
Overview of 380HF105NF1724M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HF105NF1724M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5365
|
Newark | Connector |Glenair 380HF105NF1724M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$476.7000 / $1,825.7300 | Buy Now |
DISTI #
380HF105NF1724M
|
Avnet Americas | Connector Accessories Split 45° Self-Locking Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 17 Shell Size - Bulk (Alt: 380HF105NF1724M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$449.5030 / $2,028.5850 | Buy Now |
DISTI #
631-380HF105NF1724M
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 6 weeks AOC | 0 |
|
$1,082.9900 | Order Now |
DISTI #
GLE380HF105NF1724M
|
Interstate Connecting Components | EMI SPLIT BACKSHELL 45 DEG SELF-LOCKING | 0 |
|
$1,008.1738 / $1,718.3309 | Buy Now |
|
Powell Electronics | RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 5 |
|
$1,249.4500 / $2,080.6000 | Buy Now |
Part Details for 380HF105NF1724M
380HF105NF1724M CAD Models
380HF105NF1724M Part Data Attributes:
|
380HF105NF1724M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HF105NF1724M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |