Part Details for 380HD018MT1106TA by Glenair Inc
Overview of 380HD018MT1106TA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD018MT1106TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5310
|
Newark | Connector |Glenair 380HD018MT1106TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$319.0600 / $1,221.9900 | Buy Now |
DISTI #
3937-380HD018MT1106TA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,356.9540 / $2,259.6000 | Buy Now |
DISTI #
380HD018MT1106TA
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief for Circular Connectors Size 11 Electroless Nickel - Bulk (Alt: 380HD018MT1106TA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-380HD018MT1106TA
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$764.5100 / $1,273.0700 | Order Now |
DISTI #
59651237
|
Verical | 380HD018MT1106TA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$230.0897 / $735.0128 | Buy Now |
DISTI #
40056112
|
Verical | 380HD018MT1106TA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$735.0128 / $1,223.9487 | Buy Now |
DISTI #
380HD018MT1106TA
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE380HD018MT1106TA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$711.6952 / $1,213.0052 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$882.0200 / $1,468.7400 | Buy Now |
Part Details for 380HD018MT1106TA
380HD018MT1106TA CAD Models
380HD018MT1106TA Part Data Attributes
|
380HD018MT1106TA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD018MT1106TA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |