Part Details for 380HD009NF2506F by Glenair Inc
Overview of 380HD009NF2506F by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD009NF2506F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5302
|
Newark | Connector |Glenair 380HD009NF2506F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$240.2100 / $919.9800 | Buy Now |
DISTI #
3937-380HD009NF2506F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$1,021.5690 / $1,701.1400 | Buy Now |
DISTI #
380HD009NF2506F
|
Avnet Americas | Connector Accessories Split Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Split Shell Size 25 - Bulk (Alt: 380HD009NF2506F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
RFQ | |
DISTI #
654-380HD009NF2506F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG LT DUTY RoHS: Not Compliant | 0 |
|
$759.9700 | Order Now |
DISTI #
71093434
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$173.2308 / $382.5385 | Buy Now |
DISTI #
77943091
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$382.5385 / $921.4487 | Buy Now |
DISTI #
380HD009NF2506F
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG LT DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$282.0600 / $913.2100 | Buy Now |
DISTI #
GLE380HD009NF2506F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$535.7917 / $913.2100 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 57 |
|
$664.0200 / $1,105.7400 | Buy Now |
Part Details for 380HD009NF2506F
380HD009NF2506F CAD Models
380HD009NF2506F Part Data Attributes
|
380HD009NF2506F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD009NF2506F
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |