Part Details for 380HC103NF1508H by Glenair Inc
Results Overview of 380HC103NF1508H by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 380HC103NF1508H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5268
|
Newark | Connector |Glenair 380HC103NF1508H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$218.7400 / $807.1400 | Buy Now |
DISTI #
380HC103NF1508H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HC103NF1508H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$175.4802 / $729.4136 | Buy Now |
DISTI #
631-380HC103NF1508H
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 weeks AOC | 0 |
|
$496.9500 | Order Now |
DISTI #
GLE380HC103NF1508H
|
Interstate Connecting Components | EMI LOW PROF BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$462.6124 / $759.6594 | Buy Now |
Part Details for 380HC103NF1508H
380HC103NF1508H CAD Models
380HC103NF1508H Part Data Attributes
|
380HC103NF1508H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HC103NF1508H
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |