Part Details for 380HC018NF2312DA by Glenair Inc
Overview of 380HC018NF2312DA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HC018NF2312DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5253
|
Newark | Connector |Glenair 380HC018NF2312DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$234.0100 / $896.2500 | Buy Now |
DISTI #
3937-380HC018NF2312DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$995.2150 / $1,657.2600 | Buy Now |
DISTI #
380HC018NF2312DA
|
Avnet Americas | Connector Accessories Ultra Low Split Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Split Shell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 23 - Bulk (Alt: 380HC018NF2312DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
654-380HC018NF2312DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$560.7100 | Order Now |
DISTI #
GLE380HC018NF2312DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG ULTRA-LOW PROF | 0 |
|
$521.9751 / $889.6532 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 13 |
|
$646.8900 / $1,077.2200 | Buy Now |
Part Details for 380HC018NF2312DA
380HC018NF2312DA CAD Models
380HC018NF2312DA Part Data Attributes
|
380HC018NF2312DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HC018NF2312DA
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |
Alternate Parts for 380HC018NF2312DA
This table gives cross-reference parts and alternative options found for 380HC018NF2312DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380HC018NF2312DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380HC018M2312DA | Connector Accessory | Glenair Inc | 380HC018NF2312DA vs 380HC018M2312DA |