Part Details for 380HA115M2524M by Glenair Inc
Overview of 380HA115M2524M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA115M2524M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5097
|
Newark | Connector |Glenair 380HA115M2524M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$206.8100 / $792.0600 | Buy Now |
DISTI #
3937-380HA115M2524M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,274.7700 | Buy Now |
DISTI #
380HA115M2524M
|
Avnet Americas | BACKSHELL CIRC EMI 90 W/STRN RLF - Bulk (Alt: 380HA115M2524M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$195.0102 / $880.0650 | Buy Now |
DISTI #
631-380HA115M2524M
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$469.8300 / $782.3800 | Order Now |
DISTI #
380HA115M2524M
|
Avnet Americas | BACKSHELL CIRC EMI 90 W/STRN RLF - Bulk (Alt: 380HA115M2524M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$195.0102 / $880.0650 | Buy Now |
DISTI #
GLE380HA115M2524M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$437.3752 / $745.4669 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 21 |
|
$542.0500 / $902.6300 | Buy Now |
Part Details for 380HA115M2524M
380HA115M2524M CAD Models
380HA115M2524M Part Data Attributes:
|
380HA115M2524M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA115M2524M
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |