Part Details for 380HA115M1110M by Glenair Inc
Overview of 380HA115M1110M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA115M1110M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5058
|
Newark | Connector |Glenair 380HA115M1110M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$303.9800 / $1,121.6900 | Buy Now |
DISTI #
3937-380HA115M1110M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,681.5700 | Buy Now |
DISTI #
380HA115M1110M
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Type B Rotatable Coupling Low Profile 11 Size Right Angle Entry Electroless Nickel - Bulk (Alt: 380HA115M1110M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-380HA115M1110M
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$690.6300 / $1,107.9900 | Order Now |
DISTI #
71092595
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$213.6282 / $663.9744 | Buy Now |
DISTI #
77940247
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$663.9744 / $1,065.2308 | Buy Now |
DISTI #
GLE380HA115M1110M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$642.9104 / $1,055.7064 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 3 |
|
$796.7700 / $1,278.2800 | Buy Now |
Part Details for 380HA115M1110M
380HA115M1110M CAD Models
380HA115M1110M Part Data Attributes
|
380HA115M1110M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA115M1110M
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |