Part Details for 380HA115M1104A by Glenair Inc
Overview of 380HA115M1104A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HA115M1104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5053
|
Newark | Connector |Glenair 380HA115M1104A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$150.9900 / $557.1500 | Buy Now |
DISTI #
3937-380HA115M1104A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$835.2200 | Buy Now |
DISTI #
380HA115M1104A
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 380HA115M1104A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$508.6408 | Buy Now |
DISTI #
654-380HA115M1104A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Compliant | 0 |
|
$150.7700 / $421.5600 | Order Now |
DISTI #
71092562
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$106.1026 / $227.9872 | Buy Now |
DISTI #
77940103
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$227.9872 / $529.1026 | Buy Now |
DISTI #
GLE380HA115M1104A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$319.3325 / $524.3719 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 2 |
|
$395.7500 / $634.9200 | Buy Now |
DISTI #
380HA115M1104A
|
FDH Electronics | Connector Min Qty: 1 | 4 |
|
$225.8900 / $299.8180 | Buy Now RFQ |
Part Details for 380HA115M1104A
380HA115M1104A CAD Models
380HA115M1104A Part Data Attributes
|
380HA115M1104A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA115M1104A
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |