Part Details for 380HA013NF1708A by Glenair Inc
Overview of 380HA013NF1708A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA013NF1708A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4938
|
Newark | Connector |Glenair 380HA013NF1708A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$182.5900 / $673.7600 | Buy Now |
DISTI #
3937-380HA013NF1708A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,009.9600 | Buy Now |
DISTI #
380HA013NF1708A
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: 380HA013NF1708A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$615.1013 | Buy Now |
DISTI #
654-380HA013NF1708A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$286.7900 / $414.8300 | Order Now |
DISTI #
20065785
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$128.3205 / $398.8205 | Buy Now |
DISTI #
16769892
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$398.8205 / $639.8462 | Buy Now |
DISTI #
GLE380HA013NF1708A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$386.1683 / $634.1252 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$478.5800 / $767.8200 | Buy Now |
Part Details for 380HA013NF1708A
380HA013NF1708A CAD Models
380HA013NF1708A Part Data Attributes
|
380HA013NF1708A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA013NF1708A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |