Part Details for 380HA009M2102F by Glenair Inc
Overview of 380HA009M2102F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA009M2102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4909
|
Newark | Connector |Glenair 380HA009M2102F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$178.6300 / $659.1000 | Buy Now |
DISTI #
3937-380HA009M2102F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,042.1300 | Buy Now |
DISTI #
380HA009M2102F
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA009M2102F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 124 Factory Stock |
|
$634.6235 | Buy Now |
DISTI #
654-380HA009M2102F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant | 0 |
|
$295.8800 / $428.0100 | Order Now |
DISTI #
71091963
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 21 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$132.3974 / $284.4615 | Buy Now |
DISTI #
77938158
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 21 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$284.4615 / $660.1538 | Buy Now |
DISTI #
GLE380HA009M2102F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$398.4331 / $654.2514 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 3 |
|
$493.7800 / $792.1800 | Buy Now |
Part Details for 380HA009M2102F
380HA009M2102F CAD Models
380HA009M2102F Part Data Attributes
|
380HA009M2102F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA009M2102F
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |