Part Details for 380HA009M1503G by Glenair Inc
Overview of 380HA009M1503G by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA009M1503G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4904
|
Newark | Connector |Glenair 380HA009M1503G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$147.9500 / $545.9400 | Buy Now |
DISTI #
3937-380HA009M1503G-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$818.4500 | Buy Now |
DISTI #
380HA009M1503G
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HA009M1503G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-380HA009M1503G
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant | 0 |
|
$146.1400 / $336.1300 | Order Now |
DISTI #
59650999
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$103.9744 / $323.1538 | Buy Now |
DISTI #
16775826
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$323.1538 / $518.4615 | Buy Now |
DISTI #
380HA009M1503G
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$209.0600 / $622.1500 | Buy Now |
DISTI #
GLE380HA009M1503G
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$312.9020 / $513.8260 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 32 |
|
$387.7800 / $622.1500 | Buy Now |
DISTI #
380HA009M1503G
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 14 |
|
$134.9030 / $185.8670 | Buy Now RFQ |
Part Details for 380HA009M1503G
380HA009M1503G CAD Models
380HA009M1503G Part Data Attributes
|
380HA009M1503G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA009M1503G
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |