Part Details for 380HA009M1502F by Glenair Inc
Overview of 380HA009M1502F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA009M1502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4903
|
Newark | Connector |Glenair 380HA009M1502F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$166.6300 / $614.8600 | Buy Now |
DISTI #
3937-380HA009M1502F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$921.6500 | Buy Now |
DISTI #
380HA009M1502F
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell With Strain Relief Rotatable Coupling Shell Size 15 - Bulk (Alt: 380HA009M1502F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-380HA009M1502F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant | 0 |
|
$261.7100 / $378.5600 | Order Now |
DISTI #
20060535
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$117.0897 / $363.9487 | Buy Now |
DISTI #
17313765
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$363.9487 / $583.9103 | Buy Now |
DISTI #
GLE380HA009M1502F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$352.4028 / $578.6895 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$436.7400 / $700.6900 | Buy Now |