There are no models available for this part yet.
Overview of 380HA001B1308H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 380HA001B1308H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4743
|
Newark | Connector |Glenair 380HA001B1308H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$279.6600 / $1,071.1000 | Buy Now | |
DISTI #
3937-380HA001B1308H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$1,189.4000 / $1,980.5700 | Buy Now | |
DISTI #
380HA001B1308H
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 380HA001B1308H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | ||
DISTI #
654-380HA001B1308H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG HVY DUTY RoHS: Not Compliant | 0 |
|
$1,068.8700 | Order Now | |
DISTI #
GLE380HA001B1308H
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$623.8179 / $1,063.2156 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 32 |
|
$773.1100 / $1,287.3700 | Buy Now |
CAD Models for 380HA001B1308H by Glenair Inc
Part Data Attributes for 380HA001B1308H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
13
|