Part Details for 380GS104M2316A3 by Glenair Inc
Overview of 380GS104M2316A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380GS104M2316A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4723
|
Newark | Connector |Glenair 380GS104M2316A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$138.7900 / $512.1400 | Buy Now |
DISTI #
3937-380GS104M2316A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$809.7200 | Buy Now |
DISTI #
380GS104M2316A3
|
Avnet Americas | - Bulk (Alt: 380GS104M2316A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-380GS104M2316A3
|
Mouser Electronics | Circular MIL Spec Backshells 6+ pcs 3 weeks AOC RoHS: Compliant | 0 |
|
$142.7300 / $383.2900 | Order Now |
DISTI #
71090528
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$102.8718 / $429.5513 | Buy Now |
DISTI #
77939531
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$429.5513 / $512.9615 | Buy Now |
DISTI #
GLE380GS104M2316A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$309.5876 / $508.3751 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$383.6800 / $615.5500 | Buy Now |
Part Details for 380GS104M2316A3
380GS104M2316A3 CAD Models
380GS104M2316A3 Part Data Attributes
|
380GS104M2316A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380GS104M2316A3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |