There are no models available for this part yet.
Overview of 380GS011NF1504A4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380GS011NF1504A4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4683
|
Newark | Connector |Glenair 380GS011NF1504A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$184.2800 / $705.8000 | Buy Now | |
DISTI #
3937-380GS011NF1504A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$743.1080 / $1,237.4200 | Buy Now | |
DISTI #
380GS011NF1504A4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380GS011NF1504A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$976.4505 | Buy Now | |
DISTI #
654-380GS011NF1504A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC STRT MED DUTY RoHS: Not Compliant | 0 |
|
$284.6000 / $510.9600 | Order Now | |
DISTI #
71091293
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$126.0000 / $278.2564 | Buy Now | |
DISTI #
77939520
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$278.2564 / $670.2692 | Buy Now | |
DISTI #
380GS011NF1504A4
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC STRT MED DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$205.1600 / $664.2800 | Buy Now | |
DISTI #
GLE380GS011NF1504A4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS W STRAIN RELIEF STRAIGHT | 0 |
|
$389.7435 / $664.2763 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 16 |
|
$483.0200 / $804.3200 | Buy Now |