Part Details for 380FS115ZN2432D6 by Glenair Inc
Overview of 380FS115ZN2432D6 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380FS115ZN2432D6
380FS115ZN2432D6 CAD Models
380FS115ZN2432D6 Part Data Attributes
|
380FS115ZN2432D6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS115ZN2432D6
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |