There are no models available for this part yet.
Overview of 380FS115N1408A3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380FS115N1408A3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4654
|
Newark | Connector |Glenair 380FS115N1408A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$160.2300 / $613.6900 | Buy Now | |
DISTI #
3937-380FS115N1408A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$681.4620 / $1,134.7700 | Buy Now | |
DISTI #
380FS115N1408A3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FS115N1408A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | ||
DISTI #
631-380FS115N1408A3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$265.4200 / $383.9400 | Order Now | |
DISTI #
71090117
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° Cadmium Over Electroless Nickel 14 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$115.5513 / $255.1795 | Buy Now | |
DISTI #
77939444
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° Cadmium Over Electroless Nickel 14 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$255.1795 / $614.6667 | Buy Now | |
DISTI #
GLE380FS115N1408A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$357.4179 / $609.1709 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 22 |
|
$442.9500 / $737.6000 | Buy Now |