There are no models available for this part yet.
Overview of 380FS105B1620M4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380FS105B1620M4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4498
|
Newark | Connector |Glenair 380FS105B1620M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$246.3400 / $943.4500 | Buy Now | |
DISTI #
3937-380FS105B1620M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,047.6460 / $1,744.5400 | Buy Now | |
DISTI #
380FS105B1620M4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS105B1620M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | ||
DISTI #
654-380FS105B1620M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT MED DUTY RoHS: Not Compliant | 0 |
|
$590.2500 | Order Now | |
DISTI #
71092119
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$177.6410 / $392.2949 | Buy Now | |
DISTI #
77937760
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$392.2949 / $944.9615 | Buy Now | |
DISTI #
GLE380FS105B1620M4
|
Interstate Connecting Components | EMI BACKSHELL STR SPIN COUP SELF-LOCKING | 0 |
|
$549.4717 / $936.5125 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 31 |
|
$680.9700 / $1,133.9500 | Buy Now |