Part Details for 380FS103N2008D6 by Glenair Inc
Overview of 380FS103N2008D6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 380FS103N2008D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4497
|
Newark | Circular Backshell, Size 20, 14.3Mm, Connector Shell Size:20, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series I & Series Ii Circular Connector Rohs Compliant: No |Glenair 380FS103N2008D6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$233.9100 / $895.8400 | Buy Now |
DISTI #
3937-380FS103N2008D6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,441.6900 | Buy Now |
DISTI #
380FS103N2008D6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS103N2008D6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$220.5506 / $995.3700 | Buy Now |
DISTI #
631-380FS103N2008D6
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$531.3900 | Order Now |
DISTI #
380FS103N2008D6
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$260.4100 / $895.8400 | Buy Now |
DISTI #
GLE380FS103N2008D6
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$494.6773 / $843.1370 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 13 |
|
$613.0600 / $1,020.8900 | Buy Now |
Part Details for 380FS103N2008D6
380FS103N2008D6 CAD Models
380FS103N2008D6 Part Data Attributes:
|
380FS103N2008D6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS103N2008D6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |