Part Details for 380FS018M2412DA3 by Glenair Inc
Overview of 380FS018M2412DA3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS018M2412DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4342
|
Newark | Connector |Glenair 380FS018M2412DA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$184.5200 / $680.8900 | Buy Now |
DISTI #
3937-380FS018M2412DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$1,020.6900 | Buy Now |
DISTI #
380FS018M2412DA3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Shell Size 24 - Bulk (Alt: 380FS018M2412DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
654-380FS018M2412DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 2RING MED RoHS: Compliant | 0 |
|
$289.8000 / $419.2200 | Order Now |
|
Onlinecomponents.com | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Shell Size 24 RoHS: Compliant |
6 Partner Stock |
|
$234.2700 / $259.5800 | Buy Now |
DISTI #
71089881
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$129.6667 / $278.6154 | Buy Now |
DISTI #
77939416
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$278.6154 / $646.6154 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 7 |
|
$261.9630 / $302.2650 | Buy Now |
DISTI #
380FS018M2412D-0
|
TME | 380FS018M2412DA3 | 6 |
|
Buy Now | |
DISTI #
GLE380FS018M2412DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$390.2524 / $640.8340 | Buy Now |
Part Details for 380FS018M2412DA3
380FS018M2412DA3 CAD Models
380FS018M2412DA3 Part Data Attributes
|
380FS018M2412DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS018M2412DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |