Part Details for 380FS013M2412A4 by Glenair Inc
Results Overview of 380FS013M2412A4 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS013M2412A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4267
|
Newark | Connector |Glenair 380FS013M2412A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$172.5200 / $636.6000 | Buy Now |
DISTI #
380FS013M2412A4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS013M2412A4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$140.8240 / $584.7220 | Buy Now |
DISTI #
654-380FS013M2412A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$270.9500 / $391.9500 | Order Now |
DISTI #
GLE380FS013M2412A4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$364.8662 / $599.1460 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$452.1800 / $725.4600 | Buy Now |
Part Details for 380FS013M2412A4
380FS013M2412A4 CAD Models
380FS013M2412A4 Part Data Attributes
|
380FS013M2412A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS013M2412A4
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |
Alternate Parts for 380FS013M2412A4
This table gives cross-reference parts and alternative options found for 380FS013M2412A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380FS013M2412A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380FS013NF2412A4 | Glenair Inc | $240.6453 | CONNECTOR ACCESSORY | 380FS013M2412A4 vs 380FS013NF2412A4 |