Part Details for 380FS006M1804M4 by Glenair Inc
Overview of 380FS006M1804M4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS006M1804M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4201
|
Newark | Connector |Glenair 380FS006M1804M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$166.3500 / $613.8200 | Buy Now |
DISTI #
3937-380FS006M1804M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$920.1700 | Buy Now |
DISTI #
380FS006M1804M4
|
Avnet Americas | - Bulk (Alt: 380FS006M1804M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
654-380FS006M1804M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$261.2700 / $377.9200 | Order Now |
DISTI #
59650723
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 18 Shell Size Electroless Nickel Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$116.8974 / $251.1795 | Buy Now |
DISTI #
16749874
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 18 Shell Size Electroless Nickel Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$251.1795 / $582.9231 | Buy Now |
DISTI #
GLE380FS006M1804M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$351.8069 / $577.7111 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 26 |
|
$436.0000 / $699.5100 | Buy Now |