Part Details for 380FS003N2016M4 by Glenair Inc
Results Overview of 380FS003N2016M4 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS003N2016M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4158
|
Newark | Connector |Glenair 380FS003N2016M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$171.8100 / $633.9400 | Buy Now |
DISTI #
380FS003N2016M4
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel 20 Shell... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$147.9000 / $614.1224 | Buy Now |
DISTI #
654-380FS003N2016M4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$259.3100 / $573.9200 | Order Now |
DISTI #
GLE380FS003N2016M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$383.2138 / $629.2716 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$474.9200 / $761.9400 | Buy Now |
Part Details for 380FS003N2016M4
380FS003N2016M4 CAD Models
380FS003N2016M4 Part Data Attributes
|
380FS003N2016M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS003N2016M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |
Alternate Parts for 380FS003N2016M4
This table gives cross-reference parts and alternative options found for 380FS003N2016M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380FS003N2016M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380FS003M2016M4 | Glenair Inc | Check for Price | Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT | 380FS003N2016M4 vs 380FS003M2016M4 |