Part Details for 380FN018NF1210TA by Glenair Inc
Results Overview of 380FN018NF1210TA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FN018NF1210TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3931
|
Newark | Accessories - Rfi/Emi Non-Env Adapter |Glenair 380FN018NF1210TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$585.8600 / $2,308.2900 | Buy Now |
DISTI #
654-380FN018NF1210TA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL 90DEG MED 3RING RoHS: Not Compliant | 0 |
|
$1,331.0200 | Order Now |
DISTI #
GLE380FN018NF1210TA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 380FN018NF1210TA
380FN018NF1210TA CAD Models
380FN018NF1210TA Part Data Attributes
|
380FN018NF1210TA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FN018NF1210TA
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |