Part Details for 380FF105M2020A by Glenair Inc
Overview of 380FF105M2020A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FF105M2020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3913
|
Newark | Connector |Glenair 380FF105M2020A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$399.1700 / $1,528.8000 | Buy Now |
DISTI #
3937-380FF105M2020A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,460.3900 | Buy Now |
DISTI #
380FF105M2020A
|
Avnet Americas | Connector Accessories Split 45° EMI/RFI Non Environmental Backshell With Strain Relief Self Locking Rotatable Coupling Electroless Nickel Finish Shell Size 20 - Bulk (Alt: 380FF105M2020A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$376.3926 / $1,698.6600 | Buy Now |
DISTI #
654-380FF105M2020A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 45DEGMED DUTY RoHS: Compliant | 0 |
|
$1,266.3200 | Order Now |
DISTI #
GLE380FF105M2020A
|
Interstate Connecting Components | EMI SPLIT BACKSHELL 45DEG SPIN COUP SELF LOCK | 0 |
|
$844.2125 / $1,438.8650 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 6 |
|
$1,046.2500 / $1,742.2200 | Buy Now |
Part Details for 380FF105M2020A
380FF105M2020A CAD Models
380FF105M2020A Part Data Attributes:
|
380FF105M2020A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FF105M2020A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |