Part Details for 380FA115M1410A by Glenair Inc
Results Overview of 380FA115M1410A by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA115M1410A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3797
|
Newark | Connector |Glenair 380FA115M1410A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$156.0700 / $575.9100 | Buy Now |
DISTI #
380FA115M1410A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FA115M1410A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$149.8272 / $557.9132 | Buy Now |
DISTI #
654-380FA115M1410A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Compliant | 0 |
|
$258.5300 / $373.9700 | Order Now |
DISTI #
GLE380FA115M1410A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$348.1324 / $571.6759 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$431.4500 / $692.2000 | Buy Now |
Part Details for 380FA115M1410A
380FA115M1410A CAD Models
380FA115M1410A Part Data Attributes
|
380FA115M1410A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA115M1410A
Glenair Inc
Connector Accessory, Backshell,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for 380FA115M1410A
This table gives cross-reference parts and alternative options found for 380FA115M1410A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380FA115M1410A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380FA115G1410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115G1410A |
380FA115C1410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115C1410A |
380FA115Z11410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115Z11410A |
380FA115LF1410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115LF1410A |
380FA115J1410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115J1410A |
380FA115U1410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115U1410A |
380FA115N1410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115N1410A |
380FA115ZN1410A | Glenair Inc | Check for Price | Connector Accessory, Backshell, | 380FA115M1410A vs 380FA115ZN1410A |