Part Details for 380DS019M0803DA3 by Glenair Inc
Overview of 380DS019M0803DA3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS019M0803DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3591
|
Newark | Connector |Glenair 380DS019M0803DA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$121.1000 / $463.8200 | Buy Now |
DISTI #
3937-380DS019M0803DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$488.3380 / $813.1800 | Buy Now |
DISTI #
380DS019M0803DA3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Straight Electroless Nickel Plated - Bulk (Alt: 380DS019M0803DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
654-380DS019M0803DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY RoHS: Compliant | 0 |
|
$120.8200 / $434.9400 | Order Now |
DISTI #
71092956
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 8 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$82.7949 / $182.8590 | Buy Now |
DISTI #
77939159
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 8 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$182.8590 / $440.4744 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 2 |
|
$111.8130 | Buy Now |
DISTI #
GLE380DS019M0803DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$256.1214 / $436.5360 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 63 |
|
$317.4200 / $528.5700 | Buy Now |
Part Details for 380DS019M0803DA3
380DS019M0803DA3 CAD Models
380DS019M0803DA3 Part Data Attributes
|
380DS019M0803DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS019M0803DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |