Part Details for 380DS006NF1403M5 by Glenair Inc
Overview of 380DS006NF1403M5 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS006NF1403M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3557
|
Newark | Connector |Glenair 380DS006NF1403M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$173.9800 / $666.3400 | Buy Now |
DISTI #
3937-380DS006NF1403M5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,072.3700 | Buy Now |
DISTI #
380DS006NF1403M5
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 380DS006NF1403M5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$164.0562 / $740.3700 | Buy Now |
DISTI #
654-380DS006NF1403M5
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$257.8700 / $551.9300 | Order Now |
DISTI #
GLE380DS006NF1403M5
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$367.9572 / $627.1370 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$456.0200 / $759.3500 | Buy Now |
Part Details for 380DS006NF1403M5
380DS006NF1403M5 CAD Models
380DS006NF1403M5 Part Data Attributes:
|
380DS006NF1403M5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS006NF1403M5
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |