Part Details for 380DS006B1204M3 by Glenair Inc
Overview of 380DS006B1204M3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS006B1204M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3551
|
Newark | Connector |Glenair 380DS006B1204M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$154.5000 / $591.7400 | Buy Now |
DISTI #
3937-380DS006B1204M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$952.3200 | Buy Now |
DISTI #
380DS006B1204M3
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380DS006B1204M3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$145.6848 / $657.4800 | Buy Now |
DISTI #
654-380DS006B1204M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$154.0400 / $490.1300 | Order Now |
DISTI #
GLE380DS006B1204M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$326.7558 / $556.9243 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 66 |
|
$404.9500 / $674.3400 | Buy Now |
Part Details for 380DS006B1204M3
380DS006B1204M3 CAD Models
380DS006B1204M3 Part Data Attributes:
|
380DS006B1204M3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS006B1204M3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |