Part Details for 380DS002NC2220H4 by Glenair Inc
Results Overview of 380DS002NC2220H4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS002NC2220H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3519
|
Newark | Circular Backshell, Size 22, 31.8Mm, Connector Shell Size:22, Cable Diameter Max:31.8Mm, Strain R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$245.4800 / $905.8200 | Buy Now |
DISTI #
380DS002NC2220H4
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Zinc Cobalt/Dark Olive Drab - Bulk (Alt:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$235.6608 / $877.5108 | Buy Now |
DISTI #
654-380DS002NC2220H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$820.0600 | Order Now |
DISTI #
71090275
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Siz... more Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$181.9487 / $565.5128 | Buy Now |
DISTI #
77938762
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Siz... more Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$565.5128 / $907.2692 | Buy Now |
DISTI #
GLE380DS002NC2220H4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$547.5724 / $899.1572 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$678.6200 / $1,088.7200 | Buy Now |
Part Details for 380DS002NC2220H4
380DS002NC2220H4 CAD Models
380DS002NC2220H4 Part Data Attributes
|
380DS002NC2220H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS002NC2220H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |
Alternate Parts for 380DS002NC2220H4
This table gives cross-reference parts and alternative options found for 380DS002NC2220H4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380DS002NC2220H4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380DS002M2220H4 | Glenair Inc | Check for Price | Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT | 380DS002NC2220H4 vs 380DS002M2220H4 |