There are no models available for this part yet.
Overview of 380DS002B1206A6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 380DS002B1206A6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ3468
|
Newark | Circular Backshell, Size 12, 11.1Mm, Connector Shell Size:12, Cable Diameter Max:11.1Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-26482 Series I Circular Connectors Rohs Compliant: No |Glenair 380DS002B1206A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$124.9600 / $478.5700 | Buy Now | |
DISTI #
3937-380DS002B1206A6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$503.8620 / $839.0300 | Buy Now | |
DISTI #
380DS002B1206A6
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380DS002B1206A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
654-380DS002B1206A6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$123.4200 / $283.8700 | Order Now | |
DISTI #
GLE380DS002B1206A6
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$264.2649 / $450.4109 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 16 |
|
$327.5100 / $545.3700 | Buy Now |
CAD Models for 380DS002B1206A6 by Glenair Inc
Part Data Attributes for 380DS002B1206A6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
12
|