Part Details for 380DS002B1204A4 by Glenair Inc
Results Overview of 380DS002B1204A4 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380DS002B1204A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3465
|
Newark | Circular Backshell, Size 12, 7.9Mm, Connector Shell Size:12, Cable Diameter Max:7.9Mm, Strain Rel... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$129.1300 / $476.4900 | Buy Now |
DISTI #
380DS002B1204A4
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 38... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$105.4092 / $437.6580 | Buy Now |
DISTI #
654-380DS002B1204A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$127.5600 / $293.3800 | Order Now |
DISTI #
GLE380DS002B1204A4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$273.1035 / $448.4541 | Buy Now |
Part Details for 380DS002B1204A4
380DS002B1204A4 CAD Models
380DS002B1204A4 Part Data Attributes
|
380DS002B1204A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS002B1204A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |