Part Details for 380DC019M1606DA by Glenair Inc
Results Overview of 380DC019M1606DA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DC019M1606DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3450
|
Newark | Connector |Glenair 380DC019M1606DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$264.2300 / $975.0300 | Buy Now |
DISTI #
380DC019M1606DA
|
Avnet Americas | Connector Accessories Ultra Low Right Angle EMI/RFI Non Environmental Backshell With Strain Relief D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$227.4876 / $944.5576 | Buy Now |
DISTI #
654-380DC019M1606DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC ULT-LO SPLT 90 2R MD RoHS: Compliant | 0 |
|
$633.1600 | Order Now |
DISTI #
GLE380DC019M1606DA
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$278.6805 / $1,175.2560 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 71 |
|
$730.4600 / $1,171.9100 | Buy Now |
Part Details for 380DC019M1606DA
380DC019M1606DA CAD Models
380DC019M1606DA Part Data Attributes
|
380DC019M1606DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DC019M1606DA
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |