Part Details for 380C3100 by Honeywell Sensing and Control
Overview of 380C3100 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380C3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
26 In Stock |
|
$15.3800 / $23.6700 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
26 In Stock |
|
$15.3800 / $23.6700 | Buy Now |
Part Details for 380C3100
380C3100 CAD Models
380C3100 Part Data Attributes
|
380C3100
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
380C3100
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 100ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |