Part Details for 380C225K by Honeywell Sensing and Control
Overview of 380C225K by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380C225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07407249
|
Arrow Electronics | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1704 | Americas - 67 |
|
$3.3280 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
42 In Stock |
|
$16.6200 / $25.1800 | Buy Now |
DISTI #
25865600
|
Verical | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1704 | Americas - 67 |
|
$3.3280 | Buy Now |
DISTI #
51637387
|
Verical | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1112 | Americas - 35 |
|
$24.4010 / $32.7340 | Buy Now |
DISTI #
65684708
|
Verical | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$18.9200 | Buy Now |
DISTI #
380C225K-HON
|
TME | 380C225K Min Qty: 2 | 5 |
|
$22.1230 / $22.1239 | Buy Now |
DISTI #
C1S315200027462
|
Chip1Stop | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount RoHS: Compliant | 67 |
|
$4.2400 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
42 In Stock |
|
$16.6200 / $25.1800 | Buy Now |
Part Details for 380C225K
380C225K CAD Models
380C225K Part Data Attributes
|
380C225K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
380C225K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 25000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |