Part Details for 380C1500K by Honeywell Sensing and Control
Overview of 380C1500K by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380C1500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6556-ND
|
DigiKey | POT 500K OHM 2W PLASTIC LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$17.6300 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
22 In Stock |
|
$18.1800 / $29.3800 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
22 In Stock |
|
$18.1800 / $29.3800 | Buy Now |
|
Neutron USA | Potentiometer Conductive Plastic 500 Kilohms Pwr 2W Shaft Dia 0.25 In 308 Series | 44 |
|
$51.0000 | Buy Now |
Part Details for 380C1500K
380C1500K CAD Models
380C1500K Part Data Attributes:
|
380C1500K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
380C1500K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |