Part Details for 380C15000 by Honeywell Sensing and Control
Overview of 380C15000 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380C15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1977
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 380C15000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 / $25.1200 | Buy Now |
DISTI #
Honeywell 380C15000
|
PEI Genesis | POT Conductive Plastic 2W 5000 | 0 |
|
Buy Now |
Part Details for 380C15000
380C15000 CAD Models
380C15000 Part Data Attributes:
|
380C15000
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
380C15000
Honeywell Sensing and Control
RESISTOR, POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 27.78 mm | |
Package Style | CIRCULAR PACKAGE | |
Package Width | 14.27 mm | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |