380C125K
Description: Potentiometer, Conductive Plastic, 2W, 25000ohm, 10% +/-Tol, 1 Turn(s)

Overview of 380C125K by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 380C125K by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 01C4290
Newark Rotary Potentiometer, 25Kohm, 10%, Track Resistance:25Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:380 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Honeywell 380C125K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant 16 In Stock
  • 1 $27.2400
  • 10 $24.0400
  • 25 $22.1800
  • 50 $21.5200
  • 100 $20.3100
  • 250 $19.4800
  • 500 $17.9800
$17.9800 / $27.2400 Buy Now
Master Electronics Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant 16 In Stock
  • 1 $27.2400
  • 10 $24.0400
  • 25 $22.1800
  • 50 $21.5200
  • 100 $20.3100
  • 250 $19.4800
  • 500 $17.9800
$17.9800 / $27.2400 Buy Now

CAD Models for 380C125K by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 380C125K by Honeywell Sensing and Control

380C125K
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
Samacsys Manufacturer
Honeywell
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Shape
CIRCULAR PACKAGE
Rated Power Dissipation (P)
2 W
Resistance
25000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. 380C125K
    Honeywell Sensing and Control
    Potentiometer, Conductive Plastic, 2W, 25000ohm, 10% +/-Tol, 1 Turn(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380C125K by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380C125K by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 380C125K would you like to use for your alert(s)?
  • Please alert me when 380C125K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 380C125K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380C125K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 380C125K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380C125K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380C125K by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: