Part Details for 380C1250K by Honeywell Sensing and Control / Clarostat
Overview of 380C1250K by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380C1250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000705491
|
Sager | Potentiometers 250K OHM 2W 10% | 0 |
|
Buy Now |