There are no models available for this part yet.
Overview of 380BS014B2420M3N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380BS014B2420M3N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ3377
|
Newark | Connector |Glenair 380BS014B2420M3N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.4500 / $457.4900 | Buy Now | |
DISTI #
3937-380BS014B2420M3N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$481.6620 / $802.0800 | Buy Now | |
DISTI #
380BS014B2420M3N
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Finish Shell Size 24 - Bulk (Alt: 380BS014B2420M3N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-380BS014B2420M3N
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$117.9800 / $271.3600 | Order Now | |
DISTI #
71092013
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$81.6667 / $180.3590 | Buy Now | |
DISTI #
77937629
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$180.3590 / $434.4615 | Buy Now | |
DISTI #
GLE380BS014B2420M3N
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$252.6206 / $430.5770 | Buy Now |