Part Details for 380BS002N1712M6A by Glenair Inc
Overview of 380BS002N1712M6A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380BS002N1712M6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3352
|
Newark | Connector |Glenair 380BS002N1712M6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$122.6900 / $469.9000 | Buy Now |
DISTI #
3937-380BS002N1712M6A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$521.8000 / $868.8900 | Buy Now |
DISTI #
380BS002N1712M6A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380BS002N1712M6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
654-380BS002N1712M6A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$129.0100 / $271.8400 | Order Now |
DISTI #
71091259
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$88.4744 / $195.3974 | Buy Now |
DISTI #
77938498
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$195.3974 / $470.6538 | Buy Now |
DISTI #
GLE380BS002N1712M6A
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$273.6745 / $466.4457 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 13 |
|
$339.1700 / $564.7800 | Buy Now |