There are no models available for this part yet.
Overview of 380BS002B1404A3A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380BS002B1404A3A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ3318
|
Newark | Circular Backshell, Size 14, 7.9Mm, Connector Shell Size:14, Cable Diameter Max:7.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:As50151 Series 1 An Type Solder Circular Connectors Rohs Compliant: Na |Glenair 380BS002B1404A3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$106.9500 / $409.5900 | Buy Now | |
DISTI #
3937-380BS002B1404A3A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$454.8150 / $757.3700 | Buy Now | |
DISTI #
380BS002B1404A3A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380BS002B1404A3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
631-380BS002B1404A3A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$112.4600 / $237.1100 | Order Now | |
DISTI #
71092998
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$77.1282 / $170.3077 | Buy Now | |
DISTI #
77936978
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$170.3077 / $410.2436 | Buy Now | |
DISTI #
GLE380BS002B1404A3A
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$238.5435 / $406.5756 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$295.6300 / $492.2900 | Buy Now |