Part Details for 380AS117B1206A6 by Glenair Inc
Overview of 380AS117B1206A6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS117B1206A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3266
|
Newark | Connector |Glenair 380AS117B1206A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$124.7300 / $477.6900 | Buy Now |
DISTI #
3937-380AS117B1206A6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$768.7900 | Buy Now |
DISTI #
380AS117B1206A6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AS117B1206A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$117.6118 / $530.7600 | Buy Now |
DISTI #
631-380AS117B1206A6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$123.2000 / $283.3500 | Order Now |
DISTI #
GLE380AS117B1206A6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$263.7807 / $449.5850 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$326.9100 / $544.3700 | Buy Now |
Part Details for 380AS117B1206A6
380AS117B1206A6 CAD Models
380AS117B1206A6 Part Data Attributes:
|
380AS117B1206A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS117B1206A6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |